
EGL41D-E3/97 | |
|---|---|
DigiKey Part Number | EGL41D-E3/97GITR-ND - Tape & Reel (TR) EGL41D-E3/97GICT-ND - Cut Tape (CT) EGL41D-E3/97GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EGL41D-E3/97 |
Description | DIODE STANDARD 200V 1A DO213AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-213AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 10,85600 Kč | 108,56 Kč |
| 100 | 7,00280 Kč | 700,28 Kč |
| 500 | 5,34106 Kč | 2 670,53 Kč |
| 1 000 | 4,80476 Kč | 4 804,76 Kč |
| 2 000 | 4,35341 Kč | 8 706,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,86468 Kč | 19 323,40 Kč |
| 10 000 | 3,56248 Kč | 35 624,80 Kč |
| 15 000 | 3,40852 Kč | 51 127,80 Kč |
| 25 000 | 3,23557 Kč | 80 889,25 Kč |
| 35 000 | 3,13316 Kč | 109 660,60 Kč |
| 50 000 | 3,03364 Kč | 151 682,00 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |





