
EGL34G-E3/83 | |
|---|---|
DigiKey Part Number | EGL34G-E3/83GITR-ND - Tape & Reel (TR) EGL34G-E3/83GICT-ND - Cut Tape (CT) EGL34G-E3/83GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EGL34G-E3/83 |
Description | DIODE STD 400V 500MA DO213AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 500mA Surface Mount DO-213AA (GL34) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 1.35 V @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 7pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AA (GL34) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 16,06300 Kč | 160,63 Kč |
| 100 | 10,53470 Kč | 1 053,47 Kč |
| 500 | 8,16066 Kč | 4 080,33 Kč |
| 1 000 | 7,39592 Kč | 7 395,92 Kč |
| 2 000 | 6,75233 Kč | 13 504,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 5,68610 Kč | 51 174,90 Kč |
| 18 000 | 5,31465 Kč | 95 663,70 Kč |
| 27 000 | 5,12550 Kč | 138 388,50 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |





