


DF1506S-E3/77 | |
|---|---|
DigiKey Part Number | DF1506S-E3/77GITR-ND - Tape & Reel (TR) DF1506S-E3/77GICT-ND - Cut Tape (CT) DF1506S-E3/77GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF1506S-E3/77 |
Description | BRIDGE RECT 1PHASE 600V 1.5A DFS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount DFS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 1.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DFS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,63000 Kč | 24,63 Kč |
| 10 | 15,45100 Kč | 154,51 Kč |
| 100 | 10,15240 Kč | 1 015,24 Kč |
| 500 | 7,87692 Kč | 3 938,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,76968 Kč | 10 154,52 Kč |
| 3 000 | 6,21214 Kč | 18 636,42 Kč |
| 4 500 | 5,92801 Kč | 26 676,04 Kč |
| 7 500 | 5,60876 Kč | 42 065,70 Kč |
| 10 500 | 5,41969 Kč | 56 906,75 Kč |
| 15 000 | 5,25986 Kč | 78 897,90 Kč |
| Unit Price without VAT: | 24,63000 Kč |
|---|---|
| Unit Price with VAT: | 29,80230 Kč |


