


DF04SA-E3/77 | |
|---|---|
DigiKey Part Number | DF04SA-E3/77GITR-ND - Tape & Reel (TR) DF04SA-E3/77GICT-ND - Cut Tape (CT) DF04SA-E3/77GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF04SA-E3/77 |
Description | BRIDGE RECT 1PHASE 400V 1A DFS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Surface Mount DFS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DFS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,68000 Kč | 21,68 Kč |
| 10 | 13,51400 Kč | 135,14 Kč |
| 100 | 8,82630 Kč | 882,63 Kč |
| 500 | 6,81052 Kč | 3 405,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,82959 Kč | 8 744,39 Kč |
| 3 000 | 5,33526 Kč | 16 005,78 Kč |
| 4 500 | 5,08339 Kč | 22 875,25 Kč |
| 7 500 | 4,80035 Kč | 36 002,62 Kč |
| 10 500 | 4,63272 Kč | 48 643,56 Kč |
| 15 000 | 4,46984 Kč | 67 047,60 Kč |
| 37 500 | 4,38629 Kč | 164 485,88 Kč |
| Unit Price without VAT: | 21,68000 Kč |
|---|---|
| Unit Price with VAT: | 26,23280 Kč |











