
BZX85C24-TAP | |
|---|---|
DigiKey Part Number | BZX85C24-TAPGICT-ND - Cut Tape (CT) BZX85C24-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX85C24-TAP |
Description | DIODE ZENER 24V 1.3W DO204AL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | BZX85C24-TAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 18 V | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 Kč | 4,21 Kč |
| 10 | 2,31600 Kč | 23,16 Kč |
| 100 | 1,19990 Kč | 119,99 Kč |
| 500 | 1,18932 Kč | 594,66 Kč |
| 1 000 | 1,17880 Kč | 1 178,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,86305 Kč | 4 315,25 Kč |
| 10 000 | 0,75780 Kč | 7 578,00 Kč |
| 15 000 | 0,74728 Kč | 11 209,20 Kč |
| 25 000 | 0,73675 Kč | 18 418,75 Kč |
| Unit Price without VAT: | 4,21000 Kč |
|---|---|
| Unit Price with VAT: | 5,09410 Kč |


