
BZX85C15-TR | |
|---|---|
DigiKey Part Number | BZX85C15-TRGITR-ND - Tape & Reel (TR) BZX85C15-TRGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX85C15-TR |
Description | DIODE ZENER 15V 1.3W DO204AL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 11 V |
Mfr | Operating Temperature -55°C ~ 175°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) | Qualification AEC-Q101 |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.3 W | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4109 | Microchip Technology | 156 | 1N4109-ND | 48,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,27000 Kč | 16,27 Kč |
| 10 | 10,09400 Kč | 100,94 Kč |
| 100 | 6,49230 Kč | 649,23 Kč |
| 500 | 4,93858 Kč | 2 469,29 Kč |
| 1 000 | 4,43763 Kč | 4 437,63 Kč |
| 2 000 | 4,01562 Kč | 8 031,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,55857 Kč | 17 792,85 Kč |
| 10 000 | 3,27598 Kč | 32 759,80 Kč |
| 15 000 | 3,13201 Kč | 46 980,15 Kč |
| 25 000 | 2,97027 Kč | 74 256,75 Kč |
| 35 000 | 2,87450 Kč | 100 607,50 Kč |
| 50 000 | 2,78144 Kč | 139 072,00 Kč |
| Unit Price without VAT: | 16,27000 Kč |
|---|---|
| Unit Price with VAT: | 19,68670 Kč |



