
BZX55C13-TR | |
|---|---|
DigiKey Part Number | BZX55C13-TRGITR-ND - Tape & Reel (TR) BZX55C13-TRGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX55C13-TR |
Description | DIODE ZENER 13V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 10 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 26 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 10 | 6,29800 Kč | 62,98 Kč |
| 100 | 3,98130 Kč | 398,13 Kč |
| 500 | 2,97692 Kč | 1 488,46 Kč |
| 1 000 | 2,65261 Kč | 2 652,61 Kč |
| 2 000 | 2,37909 Kč | 4 758,18 Kč |
| 5 000 | 2,08271 Kč | 10 413,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,89933 Kč | 18 993,30 Kč |
| 20 000 | 1,74506 Kč | 34 901,20 Kč |
| 30 000 | 1,66647 Kč | 49 994,10 Kč |
| 50 000 | 1,57815 Kč | 78 907,50 Kč |
| 70 000 | 1,52586 Kč | 106 810,20 Kč |
| 100 000 | 1,47504 Kč | 147 504,00 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |



