Zener Diode 6.8 V 1.3 W ±2% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX85B6V8-TAP

DigiKey Part Number
112-BZX85B6V8-TAPCT-ND - Cut Tape (CT)
112-BZX85B6V8-TAPTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX85B6V8-TAP
Description
DIODE ZENER 6.8V 1.3W DO204AL
Customer Reference
Detailed Description
Zener Diode 6.8 V 1.3 W ±2% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
1 µA @ 4 V
Mfr
Operating Temperature
-55°C ~ 175°C
Series
Grade
Automotive
Packaging
Cut Tape (CT)
Tape & Box (TB)
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
DO-204AL (DO-41)
Power - Max
1.3 W
Base Product Number
Impedance (Max) (Zzt)
3.5 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX85B6V8-TRVishay General Semiconductor - Diodes Division8 280BZX85B6V8-TRGICT-ND7,56000 KčParametric Equivalent
1N3016B-1Microchip Technology01N3016B-1-ND176,55879 KčSimilar
1N3016B-1E3Microchip Technology01N3016B-1E3-ND180,43973 KčSimilar
1N3514AMicrochip Technology01N3514A-ND53,67953 KčSimilar
1N4099Microchip Technology01N4099-ND53,35564 KčSimilar
In-Stock: 23 638
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
104,59900 Kč45,99 Kč
1002,87670 Kč287,67 Kč
5002,12836 Kč1 064,18 Kč
1 0001,88625 Kč1 886,25 Kč
2 0001,68205 Kč3 364,10 Kč
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč