DO-204AL, DO-41, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX85B62-TR

DigiKey Part Number
112-BZX85B62-TR-ND - Tape & Reel (TR)
112-BZX85B62-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX85B62-TR
Description
DIODE ZENER 62V 1.3W DO204AL
Customer Reference
Detailed Description
Zener Diode 62 V 1.3 W ±2% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
1.3 W
Impedance (Max) (Zzt)
125 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 47 V
Operating Temperature
-55°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24 719
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,26300 Kč12,63 Kč
1001,15780 Kč115,78 Kč
5001,13670 Kč568,35 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,35579 Kč6 778,95 Kč
10 0001,22854 Kč12 285,40 Kč
15 0001,16366 Kč17 454,90 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč