
BZX85B12-TAP | |
|---|---|
DigiKey Part Number | BZX85B12-TAPGICT-ND - Cut Tape (CT) BZX85B12-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX85B12-TAP |
Description | DIODE ZENER 12V 1.3W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1.3 W ±2% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 9.1 V |
Mfr | Operating Temperature -55°C ~ 175°C |
Series | Grade Automotive |
Packaging Cut Tape (CT) Tape & Box (TB) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.3 W | Base Product Number |
Impedance (Max) (Zzt) 9 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX85B12-TR | Vishay General Semiconductor - Diodes Division | 12 256 | 112-BZX85B12-TRCT-ND | 7,56000 Kč | Parametric Equivalent |
| 1N4106-1 | Microchip Technology | 370 | 1N4106-1-ND | 48,51000 Kč | Similar |
| 1N4467 | Microchip Technology | 0 | 1N4467MS-ND | 156,83408 Kč | Similar |
| 1N4467C | Microchip Technology | 0 | 150-1N4467C-ND | 381,57570 Kč | Similar |
| 1N4742 | Microchip Technology | 0 | 150-1N4742-ND | 67,58437 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,59900 Kč | 45,99 Kč |
| 100 | 2,87670 Kč | 287,67 Kč |
| 500 | 2,12836 Kč | 1 064,18 Kč |
| 1 000 | 1,88625 Kč | 1 886,25 Kč |
| 2 000 | 1,68205 Kč | 3 364,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,35244 Kč | 6 762,20 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

