Zener Diode 12 V 1.3 W ±2% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX85B12-TR

DigiKey Part Number
112-BZX85B12-TR-ND - Tape & Reel (TR)
112-BZX85B12-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX85B12-TR
Description
DIODE ZENER 12V 1.3W DO204AL
Customer Reference
Detailed Description
Zener Diode 12 V 1.3 W ±2% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
500 nA @ 9.1 V
Mfr
Operating Temperature
-55°C ~ 175°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
DO-204AL (DO-41)
Power - Max
1.3 W
Base Product Number
Impedance (Max) (Zzt)
9 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX85B12-TAPVishay General Semiconductor - Diodes Division10 479BZX85B12-TAPGICT-ND7,56000 KčParametric Equivalent
1N4106-1Microchip Technology3701N4106-1-ND48,51000 KčSimilar
1N4106D-1Microchip Technology0150-1N4106D-1-ND132,58195 KčSimilar
1N4467Microchip Technology01N4467MS-ND156,83408 KčSimilar
1N4467CMicrochip Technology0150-1N4467C-ND381,57570 KčSimilar
In-Stock: 12 256
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
104,59900 Kč45,99 Kč
1002,87670 Kč287,67 Kč
5002,12836 Kč1 064,18 Kč
1 0001,88625 Kč1 886,25 Kč
2 0001,68205 Kč3 364,10 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,46062 Kč7 303,10 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč