Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84C8V2-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZX84C8V2-HE3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C8V2-HE3_A-08 |
Description | DIODE ZENER 8.2V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 700 nA @ 5 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,84200 Kč | 12 630,00 Kč |
| 30 000 | 0,83972 Kč | 25 191,60 Kč |
| 45 000 | 0,82516 Kč | 37 132,20 Kč |
| 75 000 | 0,78149 Kč | 58 611,75 Kč |
| Unit Price without VAT: | 0,84200 Kč |
|---|---|
| Unit Price with VAT: | 1,01882 Kč |


