BZX84B8V2-HE3_A-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,33054 Kč
Datasheet
Zener Diode 8.2 V 300 mW ±2% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B8V2-HE3_A-08

DigiKey Part Number
112-BZX84B8V2-HE3_A-08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84B8V2-HE3_A-08
Description
DIODE ZENER 8.2V 300MW SOT23-3
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 300 mW ±2% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
700 nA @ 5 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,26135 Kč18 920,25 Kč
30 0001,15813 Kč34 743,90 Kč
45 0001,10554 Kč49 749,30 Kč
75 0001,04645 Kč78 483,75 Kč
105 0001,01145 Kč106 202,25 Kč
150 0000,98691 Kč148 036,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1,26135 Kč
Unit Price with VAT:1,52623 Kč