BZX84C7V5-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,92391 Kč
Datasheet

Similar


onsemi
In Stock: 14 079
Unit Price: 4,41000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 11,55000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 6 699
Unit Price: 3,99000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 2,73000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 9 588
Unit Price: 3,15000 Kč
Datasheet

Similar


onsemi
In Stock: 3 536
Unit Price: 3,57000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 5 440
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 4,83000 Kč
Datasheet

Similar


onsemi
In Stock: 2 883
Unit Price: 4,62000 Kč
Datasheet
Zener Diode 7.5 V 300 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C7V5-HE3-08

DigiKey Part Number
BZX84C7V5-HE3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C7V5-HE3-08
Description
DIODE ZENER 7.5V 300MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 7.5 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 5 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types