Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84C4V7-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZX84C4V7-HE3_A-08TR-ND - Tape & Reel (TR) 112-BZX84C4V7-HE3_A-08CT-ND - Cut Tape (CT) 112-BZX84C4V7-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C4V7-HE3_A-08 |
Description | DIODE ZENER 4.7V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,74600 Kč | 47,46 Kč |
| 100 | 2,97540 Kč | 297,54 Kč |
| 500 | 2,20396 Kč | 1 101,98 Kč |
| 1 000 | 1,95428 Kč | 1 954,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,63637 Kč | 4 909,11 Kč |
| 6 000 | 1,47595 Kč | 8 855,70 Kč |
| 9 000 | 1,39413 Kč | 12 547,17 Kč |
| 15 000 | 1,30210 Kč | 19 531,50 Kč |
| 21 000 | 1,24760 Kč | 26 199,60 Kč |
| 30 000 | 1,19460 Kč | 35 838,00 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |


