BZX84C3V0-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,22798 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,58941 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1 755
Unit Price: 2,94000 Kč
Datasheet

Similar


onsemi
In Stock: 567
Unit Price: 3,36000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 1 720
Unit Price: 15,54000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,98950 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 36 464
Unit Price: 3,15000 Kč
Datasheet

Similar


onsemi
In Stock: 4 345
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 8 120
Unit Price: 4,62000 Kč
Datasheet

Similar


onsemi
In Stock: 16 329
Unit Price: 4,20000 Kč
Datasheet
Zener Diode 3 V 300 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C3V0-HE3-08

DigiKey Part Number
BZX84C3V0-HE3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C3V0-HE3-08
Description
DIODE ZENER 3V 300MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 3 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23-3
Power - Max
300 mW
Base Product Number
Impedance (Max) (Zzt)
95 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C3V0-HE3_A-08Vishay General Semiconductor - Diodes Division0112-BZX84C3V0-HE3_A-08TR-ND1,22798 KčMFR Recommended
BZX84B3V0-TPMCC (Micro Commercial Components)0353-BZX84B3V0-TP-ND0,58941 KčSimilar
BZX84C3V0-TPMCC (Micro Commercial Components)1 755353-BZX84C3V0-TPCT-ND2,94000 KčSimilar
BZX84C3V0LT1Gonsemi567BZX84C3V0LT1GOSCT-ND3,36000 KčSimilar
CMPZ5225B TR PBFREECentral Semiconductor Corp1 7201514-CMPZ5225BTRPBFREECT-ND15,54000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types