BZX84C2V7-HE3_A-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,33315 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,40548 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,97641 Kč
Datasheet
Zener Diode 2.7 V 300 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C2V7-HE3_A-18

DigiKey Part Number
112-BZX84C2V7-HE3_A-18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C2V7-HE3_A-18
Description
DIODE ZENER 2.7V 300MW SOT23-3
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Zener Diode 2.7 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
100 Ohms
Mfr
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOT-23-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B2V7-HE3_A-08Vishay General Semiconductor - Diodes Division0112-BZX84B2V7-HE3_A-08TR-ND1,33315 KčParametric Equivalent
BZX84B2V7-HE3_A-18Vishay General Semiconductor - Diodes Division0112-BZX84B2V7-HE3_A-18TR-ND1,40548 KčParametric Equivalent
BZX84C2V7-HE3_A-08Vishay General Semiconductor - Diodes Division0112-BZX84C2V7-HE3_A-08TR-ND0,97641 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,31895 Kč13 189,50 Kč
20 0001,20555 Kč24 111,00 Kč
30 0001,14776 Kč34 432,80 Kč
50 0001,08281 Kč54 140,50 Kč
70 0001,04435 Kč73 104,50 Kč
100 0001,00697 Kč100 697,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,31895 Kč
Unit Price with VAT:1,59593 Kč