Parametric Equivalent

BZX84B2V7-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZX84B2V7-HE3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84B2V7-HE3_A-08 |
Description | DIODE ZENER 2.7V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 1 V |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOT-23-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B2V7-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84B2V7-HE3_A-18TR-ND | 1,40548 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,33315 Kč | 19 997,25 Kč |
| 30 000 | 1,22524 Kč | 36 757,20 Kč |
| 45 000 | 1,17026 Kč | 52 661,70 Kč |
| 75 000 | 1,10849 Kč | 83 136,75 Kč |
| 105 000 | 1,07191 Kč | 112 550,55 Kč |
| 150 000 | 1,05515 Kč | 158 272,50 Kč |
| Unit Price without VAT: | 1,33315 Kč |
|---|---|
| Unit Price with VAT: | 1,61311 Kč |


