Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX84C2V4-E3-18 | |
|---|---|
DigiKey Part Number | BZX84C2V4-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C2V4-E3-18 |
Description | DIODE ZENER 2.4V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,47404 Kč | 14 740,40 Kč |
| 20 000 | 1,34995 Kč | 26 999,00 Kč |
| 30 000 | 1,28672 Kč | 38 601,60 Kč |
| 50 000 | 1,21565 Kč | 60 782,50 Kč |
| 70 000 | 1,17358 Kč | 82 150,60 Kč |
| 100 000 | 1,13269 Kč | 113 269,00 Kč |
| Unit Price without VAT: | 1,47404 Kč |
|---|---|
| Unit Price with VAT: | 1,78359 Kč |







