
CMPZ5221B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPZ5221BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMPZ5221BTRPBFREECT-ND - Cut Tape (CT) 1514-CMPZ5221BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPZ5221B TR PBFREE |
Description | DIODE ZENER 2.4V 350MW SOT23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 16,65100 Kč | 166,51 Kč |
| 100 | 10,94210 Kč | 1 094,21 Kč |
| 500 | 8,48908 Kč | 4 244,54 Kč |
| 1 000 | 7,69913 Kč | 7 699,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,69535 Kč | 20 086,05 Kč |
| 6 000 | 6,18997 Kč | 37 139,82 Kč |
| 9 000 | 5,93252 Kč | 53 392,68 Kč |
| 15 000 | 5,64334 Kč | 84 650,10 Kč |
| 21 000 | 5,47212 Kč | 114 914,52 Kč |
| 30 000 | 5,30577 Kč | 159 173,10 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |

