
BZX84C15-E3-08 | |
|---|---|
DigiKey Part Number | BZX84C15-E3-08TR-ND - Tape & Reel (TR) BZX84C15-E3-08CT-ND - Cut Tape (CT) BZX84C15-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C15-E3-08 |
Description | DIODE ZENER 15V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 300 mW ±6% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 10.5 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 1,91600 Kč | 19,16 Kč |
| 100 | 0,91650 Kč | 91,65 Kč |
| 500 | 0,87486 Kč | 437,43 Kč |
| 1 000 | 0,85403 Kč | 854,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,84237 Kč | 2 527,11 Kč |
| 6 000 | 0,75235 Kč | 4 514,10 Kč |
| 9 000 | 0,70641 Kč | 6 357,69 Kč |
| 15 000 | 0,44264 Kč | 6 639,60 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |





