BZT585B22T-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 4,62000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,46000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 23 447
Unit Price: 6,09000 Kč
Datasheet
Zener Diode 22 V 350 mW ±2% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT585B22T-7

DigiKey Part Number
31-BZT585B22T-7TR-ND - Tape & Reel (TR)
31-BZT585B22T-7CT-ND - Cut Tape (CT)
31-BZT585B22T-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT585B22T-7
Description
DIODE ZENER 22V 350MW SOD523
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 350 mW ±2% Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
BZT585B22T-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
350 mW
Impedance (Max) (Zzt)
55 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 15.4 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
102,81400 Kč28,14 Kč
1001,74490 Kč174,49 Kč
5001,27416 Kč637,08 Kč
1 0001,12087 Kč1 120,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,92545 Kč2 776,35 Kč
6 0000,82666 Kč4 959,96 Kč
9 0000,77627 Kč6 986,43 Kč
15 0000,71956 Kč10 793,40 Kč
21 0000,68595 Kč14 404,95 Kč
30 0000,65328 Kč19 598,40 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč