
BZX84C13-E3-08 | |
|---|---|
DigiKey Part Number | 112-BZX84C13-E3-08TR-ND - Tape & Reel (TR) 112-BZX84C13-E3-08CT-ND - Cut Tape (CT) 112-BZX84C13-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C13-E3-08 |
Description | DIODE ZENER 13V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,39600 Kč | 53,96 Kč |
| 100 | 3,39120 Kč | 339,12 Kč |
| 500 | 2,52312 Kč | 1 261,56 Kč |
| 1 000 | 2,24196 Kč | 2 241,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,88394 Kč | 5 651,82 Kč |
| 6 000 | 1,70339 Kč | 10 220,34 Kč |
| 9 000 | 1,61132 Kč | 14 501,88 Kč |
| 15 000 | 1,50781 Kč | 22 617,15 Kč |
| 21 000 | 1,44650 Kč | 30 376,50 Kč |
| 30 000 | 1,38689 Kč | 41 606,70 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |


