
BZX84C13-7-F | |
|---|---|
DigiKey Part Number | BZX84C13-FDITR-ND - Tape & Reel (TR) BZX84C13-FDICT-ND - Cut Tape (CT) BZX84C13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C13-7-F |
Description | DIODE ZENER 13V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 300 mW ±6% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C13-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,41500 Kč | 24,15 Kč |
| 100 | 1,49510 Kč | 149,51 Kč |
| 500 | 1,08728 Kč | 543,64 Kč |
| 1 000 | 0,95436 Kč | 954,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,78505 Kč | 2 355,15 Kč |
| 6 000 | 0,69941 Kč | 4 196,46 Kč |
| 9 000 | 0,65570 Kč | 5 901,30 Kč |
| 15 000 | 0,60651 Kč | 9 097,65 Kč |
| 21 000 | 0,57735 Kč | 12 124,35 Kč |
| 30 000 | 0,54898 Kč | 16 469,40 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |





