BZX84B3V3-G3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 15 634
Unit Price: 8,82000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,47971 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,09290 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,51249 Kč
Datasheet

Similar


onsemi
In Stock: 1 955
Unit Price: 4,41000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,64933 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 7,98000 Kč
Datasheet

Similar


onsemi
In Stock: 78
Unit Price: 5,04000 Kč
Datasheet

Similar


onsemi
In Stock: 103 860
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 29 449
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 8 031
Unit Price: 4,20000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 18 081
Unit Price: 5,46000 Kč
Datasheet
Zener Diode 3.3 V 300 mW ±2% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B3V3-G3-18

DigiKey Part Number
BZX84B3V3-G3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84B3V3-G3-18
Description
DIODE ZENER 3.3V 300MW SOT23-3
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 300 mW ±2% Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BZX84B3V3-G3-18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,15455 Kč11 545,50 Kč
20 0001,05280 Kč21 056,00 Kč
30 0001,00094 Kč30 028,20 Kč
50 0000,94266 Kč47 133,00 Kč
70 0000,90814 Kč63 569,80 Kč
100 0000,87459 Kč87 459,00 Kč
250 0000,82942 Kč207 355,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,15455 Kč
Unit Price with VAT:1,39701 Kč