BZX84B36-E3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 6 011
Unit Price: 8,82000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,09290 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,15455 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,51249 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,14670 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 10 300
Unit Price: 8,82000 Kč
Datasheet

Similar


onsemi
In Stock: 2 175
Unit Price: 3,57000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 2,78279 Kč
Datasheet

Similar


onsemi
In Stock: 8 410
Unit Price: 4,83000 Kč
Datasheet

Similar


onsemi
In Stock: 12 728
Unit Price: 6,30000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 38
Unit Price: 5,46000 Kč
Datasheet
Zener Diode 36 V 300 mW ±2% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B36-E3-18

DigiKey Part Number
BZX84B36-E3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84B36-E3-18
Description
DIODE ZENER 36V 300MW SOT23-3
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 300 mW ±2% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 25.2 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,12077 Kč11 207,70 Kč
Manufacturers Standard Package
Unit Price without VAT:1,12077 Kč
Unit Price with VAT:1,35613 Kč