Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

BZX84B10-G3-08 | |
|---|---|
DigiKey Part Number | 112-BZX84B10-G3-08TR-ND - Tape & Reel (TR) 112-BZX84B10-G3-08CT-ND - Cut Tape (CT) 112-BZX84B10-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B10-G3-08 |
Description | DIODE ZENER 10V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84B10-G3-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,36800 Kč | 43,68 Kč |
| 100 | 2,72550 Kč | 272,55 Kč |
| 500 | 2,01328 Kč | 1 006,64 Kč |
| 1 000 | 1,78273 Kč | 1 782,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,48911 Kč | 4 467,33 Kč |
| 6 000 | 1,34093 Kč | 8 045,58 Kč |
| 9 000 | 1,26534 Kč | 11 388,06 Kč |
| 15 000 | 1,18034 Kč | 17 705,10 Kč |
| 21 000 | 1,12997 Kč | 23 729,37 Kč |
| 30 000 | 1,08101 Kč | 32 430,30 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |





