BZX384C5V1-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,39399 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 5,25000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 37 323
Unit Price: 3,15000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 6,72000 Kč
Datasheet

Similar


onsemi
In Stock: 16 025
Unit Price: 3,36000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 14 320
Unit Price: 5,25000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 12 355
Unit Price: 3,36000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 30 284
Unit Price: 5,25000 Kč
Datasheet
Zener Diode 5.1 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384C5V1-HE3-18

DigiKey Part Number
BZX384C5V1-HE3-18GITR-ND - Tape & Reel (TR)
BZX384C5V1-HE3-18GICT-ND - Cut Tape (CT)
BZX384C5V1-HE3-18GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384C5V1-HE3-18
Description
DIODE ZENER 5.1V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 5.1 V 200 mW ±5% Surface Mount SOD-323
EDA/CAD Models
BZX384C5V1-HE3-18 Models
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-323
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
60 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX384C5V1-HE3_A18Vishay General Semiconductor - Diodes Division0112-BZX384C5V1-HE3_A18TR-ND1,39399 KčMFR Recommended
BZT52C5V1S-7-FDiodes Incorporated0BZT52C5V1S-FDICT-ND5,25000 KčSimilar
BZT52C5V1S-TPMCC (Micro Commercial Components)37 323BZT52C5V1S-TPMSCT-ND3,15000 KčSimilar
DDZ9689S-7Diodes Incorporated0DDZ9689S-7DICT-ND6,72000 KčSimilar
MM3Z5V1T1Gonsemi16 025MM3Z5V1T1GOSCT-ND3,36000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types