BZX384C4V7-HE3_A18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,34592 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,41872 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,31317 Kč
Datasheet
Image for BZX384C4V7-HE3_A18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384C4V7-HE3_A18

DigiKey Part Number
112-BZX384C4V7-HE3_A18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX384C4V7-HE3_A18
Description
DIODE ZENER 4.7V 200MW SOD323
Manufacturer Standard Lead Time
93 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
50 Ohms
Mfr
Current - Reverse Leakage @ Vr
3 µA @ 2 V
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
200 mW
Supplier Device Package
SOD-323
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX384B4V7-HE3_A08Vishay General Semiconductor - Diodes Division0112-BZX384B4V7-HE3_A08TR-ND1,34592 KčParametric Equivalent
BZX384B4V7-HE3_A18Vishay General Semiconductor - Diodes Division0112-BZX384B4V7-HE3_A18TR-ND1,41872 KčParametric Equivalent
BZX384C4V7-HE3_A08Vishay General Semiconductor - Diodes Division0112-BZX384C4V7-HE3_A08TR-ND1,31317 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,38453 Kč13 845,30 Kč
20 0001,27828 Kč25 565,60 Kč
Manufacturers Standard Package
Unit Price without VAT:1,38453 Kč
Unit Price with VAT:1,67528 Kč