Parametric Equivalent

BZX384B4V7-HE3_A08 | |
|---|---|
DigiKey Part Number | 112-BZX384B4V7-HE3_A08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX384B4V7-HE3_A08 |
Description | DIODE ZENER 4.7V 200MW SOD323 |
Manufacturer Standard Lead Time | 93 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 50 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 2 V |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 200 mW | Supplier Device Package SOD-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX384B4V7-HE3_A18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX384B4V7-HE3_A18TR-ND | 1,41872 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,34592 Kč | 20 188,80 Kč |
| 30 000 | 1,31682 Kč | 39 504,60 Kč |
| Unit Price without VAT: | 1,34592 Kč |
|---|---|
| Unit Price with VAT: | 1,62856 Kč |

