Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

BZX384B8V2-G3-08 | |
|---|---|
DigiKey Part Number | BZX384B8V2-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX384B8V2-G3-08 |
Description | DIODE ZENER 8.2V 200MW SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 200 mW ±2% Surface Mount SOD-323 |
EDA/CAD Models | BZX384B8V2-G3-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 700 nA @ 5 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,26135 Kč | 18 920,25 Kč |
| 30 000 | 1,15813 Kč | 34 743,90 Kč |
| 45 000 | 1,10554 Kč | 49 749,30 Kč |
| 75 000 | 1,04645 Kč | 78 483,75 Kč |
| 105 000 | 1,01145 Kč | 106 202,25 Kč |
| 150 000 | 0,98691 Kč | 148 036,50 Kč |
| Unit Price without VAT: | 1,26135 Kč |
|---|---|
| Unit Price with VAT: | 1,52623 Kč |





