BZX384-B8V2,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 313 331
Unit Price: 0,13000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 985
Unit Price: 0,35000 Kč
Datasheet

Similar


onsemi
In Stock: 86 718
Unit Price: 0,02964 Kč
Datasheet

Similar


onsemi
In Stock: 235
Unit Price: 0,13000 Kč
Datasheet

Similar


onsemi
In Stock: 14
Unit Price: 0,12000 Kč
Datasheet

Similar


onsemi
In Stock: 59 985
Unit Price: 0,21000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,02519 Kč
Zener Diode 8.2 V 300 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 8.2 V 300 mW ±2% Surface Mount SOD-323
PESD15VL1BA,115

BZX384-B8V2,115

DigiKey Part Number
1727-3671-2-ND - Tape & Reel (TR)
1727-3671-1-ND - Cut Tape (CT)
1727-3671-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384-B8V2,115
Description
DIODE ZENER 8.2V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 8.2 V 300 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
15 Ohms
Mfr
Current - Reverse Leakage @ Vr
700 nA @ 5 V
Series
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-323
Power - Max
300 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM3Z8V2ST1Gonsemi313 331MM3Z8V2ST1GOSCT-ND0,13000 KčDirect
JMZVTR8.2BRohm Semiconductor2 985846-JMZVTR8.2BCT-ND0,35000 KčSimilar
MM3Z8V2ST1onsemi86 718MM3Z8V2ST1OS-ND0,02964 KčSimilar
MM3Z8V2ST3Gonsemi235488-MM3Z8V2ST3GCT-ND0,13000 KčSimilar
MM3Z8V2T1Gonsemi14MM3Z8V2T1GOSCT-ND0,12000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes