Zener Diode 8.19 V 300 mW ±2.08% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM3Z8V2ST3G

DigiKey Part Number
488-MM3Z8V2ST3GTR-ND - Tape & Reel (TR)
488-MM3Z8V2ST3GCT-ND - Cut Tape (CT)
488-MM3Z8V2ST3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM3Z8V2ST3G
Description
DIODE ZENER 8.19V 300MW SOD323
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode 8.19 V 300 mW ±2.08% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.08%
Power - Max
300 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
700 nA @ 5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 235
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,22600 Kč22,26 Kč
1001,37750 Kč137,75 Kč
5000,99866 Kč499,33 Kč
1 0000,87604 Kč876,04 Kč
2 0000,77220 Kč1 544,40 Kč
5 0000,65934 Kč3 296,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,54572 Kč5 457,20 Kč
20 0000,49114 Kč9 822,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč