BZX384B3V9-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 18 585
Unit Price: 3,16000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 4,84000 Kč

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2 756
Unit Price: 3,79000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,94797 Kč

Similar


Central Semiconductor Corp
In Stock: 4 308
Unit Price: 10,53000 Kč
Datasheet

Similar


onsemi
In Stock: 49 065
Unit Price: 2,11000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 891
Unit Price: 3,79000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,26000 Kč
Datasheet

Similar


onsemi
In Stock: 39 493
Unit Price: 2,32000 Kč
Datasheet
BAT43WS-G3-08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384B3V9-HE3-08

DigiKey Part Number
BZX384B3V9-HE3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX384B3V9-HE3-08
Description
DIODE ZENER 3.9V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 3.9 V 200 mW ±2% Surface Mount SOD-323
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types