BZX384B3V6-E3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1 272
Unit Price: 0,36000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 19 059
Unit Price: 0,36000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,06012 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,03670 Kč
Datasheet

Similar


onsemi
In Stock: 5 875
Unit Price: 0,25000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 966
Unit Price: 0,21000 Kč
Datasheet
Zener Diode 3.6 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384B3V6-E3-18

DigiKey Part Number
BZX384B3V6-E3-18GITR-ND - Tape & Reel (TR)
BZX384B3V6-E3-18GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX384B3V6-E3-18
Description
DIODE ZENER 3.6V 200MW SOD323
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 200 mW ±2% Surface Mount SOD-323
EDA/CAD Models
BZX384B3V6-E3-18 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
90 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-323
Tolerance
±2%
Base Product Number
Power - Max
200 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX384B3V6-E3-08Vishay General Semiconductor - Diodes Division1 272BZX384B3V6-E3-08GICT-ND0,36000 KčParametric Equivalent
BZX384B3V6-G3-08Vishay General Semiconductor - Diodes Division19 059BZX384B3V6-G3-08GICT-ND0,36000 KčParametric Equivalent
BZX384B3V6-G3-18Vishay General Semiconductor - Diodes Division0BZX384B3V6-G3-18-ND0,06012 KčParametric Equivalent
PZU3.6B1A,115Nexperia USA Inc.01727-8209-1-ND0,03670 KčSimilar
SZMM3Z3V6T1Gonsemi5 875488-SZMM3Z3V6T1GCT-ND0,25000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,12864 Kč11 286,40 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč