Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZT52C4V7-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-BZT52C4V7-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C4V7-HE3_A-18 |
Description | DIODE ZENER 4.7V 300MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 300 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 78 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 1 V |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-123 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B4V7-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZT52B4V7-HE3_A-08TR-ND | 1,11289 Kč | Parametric Equivalent |
| BZT52B4V7-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZT52B4V7-HE3_A-18TR-ND | 1,46835 Kč | Parametric Equivalent |
| BZT52C4V7-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZT52C4V7-HE3_A-08CT-ND | 8,61000 Kč | Parametric Equivalent |
| ABZT52B4V7-HF | Comchip Technology | 0 | 641-ABZT52B4V7-HFTR-ND | 1,47798 Kč | Parametric Equivalent |
| BZT52-B4V7-QX | Nexperia USA Inc. | 0 | 1727-BZT52-B4V7-QXTR-ND | 0,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,42841 Kč | 14 284,10 Kč |
| 20 000 | 1,30742 Kč | 26 148,40 Kč |
| 30 000 | 1,24578 Kč | 37 373,40 Kč |
| 50 000 | 1,17651 Kč | 58 825,50 Kč |
| 70 000 | 1,13548 Kč | 79 483,60 Kč |
| 100 000 | 1,09562 Kč | 109 562,00 Kč |
| Unit Price without VAT: | 1,42841 Kč |
|---|---|
| Unit Price with VAT: | 1,72838 Kč |






