Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZT52C4V7-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZT52C4V7-HE3_A-08TR-ND - Tape & Reel (TR) 112-BZT52C4V7-HE3_A-08CT-ND - Cut Tape (CT) 112-BZT52C4V7-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C4V7-HE3_A-08 |
Description | DIODE ZENER 4.7V 300MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 300 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 78 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 1 V |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-123 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B4V7-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZT52B4V7-HE3_A-08TR-ND | 1,11289 Kč | Parametric Equivalent |
| BZT52B4V7-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZT52B4V7-HE3_A-18TR-ND | 1,46835 Kč | Parametric Equivalent |
| BZT52C4V7-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZT52C4V7-HE3_A-18TR-ND | 1,42841 Kč | Parametric Equivalent |
| ABZT52B4V7-HF | Comchip Technology | 0 | 641-ABZT52B4V7-HFTR-ND | 1,47798 Kč | Parametric Equivalent |
| BZT52-B4V7-QX | Nexperia USA Inc. | 0 | 1727-BZT52-B4V7-QXTR-ND | 0,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,25000 Kč | 52,50 Kč |
| 100 | 3,30300 Kč | 330,30 Kč |
| 500 | 2,45466 Kč | 1 227,33 Kč |
| 1 000 | 2,18022 Kč | 2 180,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,83075 Kč | 5 492,25 Kč |
| 6 000 | 1,65447 Kč | 9 926,82 Kč |
| 9 000 | 1,56458 Kč | 14 081,22 Kč |
| 15 000 | 1,46352 Kč | 21 952,80 Kč |
| 21 000 | 1,40365 Kč | 29 476,65 Kč |
| 30 000 | 1,34544 Kč | 40 363,20 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |






