Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZT52C36-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-BZT52C36-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C36-HE3_A-18 |
Description | DIODE ZENER 36V 300MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 300 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 87 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 27 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,41695 Kč | 14 169,50 Kč |
| 20 000 | 1,29676 Kč | 25 935,20 Kč |
| 30 000 | 1,23552 Kč | 37 065,60 Kč |
| 50 000 | 1,16669 Kč | 58 334,50 Kč |
| 70 000 | 1,12594 Kč | 78 815,80 Kč |
| 100 000 | 1,08633 Kč | 108 633,00 Kč |
| Unit Price without VAT: | 1,41695 Kč |
|---|---|
| Unit Price with VAT: | 1,71451 Kč |





