BZT52B4V3-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,18114 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,60894 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 66
Unit Price: 2,73000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,89602 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 10 348
Unit Price: 11,34000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 310
Unit Price: 6,09000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 12 698
Unit Price: 2,73000 Kč
Datasheet

Similar


onsemi
In Stock: 33 311
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 3 708
Unit Price: 6,72000 Kč
Datasheet
Zener Diode 4.3 V 410 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 4.3 V 410 mW ±2% Surface Mount SOD-123
SOD 123

BZT52B4V3-HE3-08

DigiKey Part Number
BZT52B4V3-HE3-08GITR-ND - Tape & Reel (TR)
BZT52B4V3-HE3-08GICT-ND - Cut Tape (CT)
BZT52B4V3-HE3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B4V3-HE3-08
Description
DIODE ZENER 4.3V 410MW SOD123
Customer Reference
Detailed Description
Zener Diode 4.3 V 410 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
410 mW
Impedance (Max) (Zzt)
90 Ohms
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types