BZT52B3V6-HE3_A-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05926 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,05982 Kč

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Zener Diode 3.6 V 300 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.6 V 300 mW ±2% Surface Mount SOD-123
SOD 123

BZT52B3V6-HE3_A-18

DigiKey Part Number
112-BZT52B3V6-HE3_A-18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52B3V6-HE3_A-18
Description
DIODE ZENER 3.6V 300MW SOD123
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 300 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
95 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-123
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B3V6-HE3_A-08Vishay General Semiconductor - Diodes Division0112-BZT52B3V6-HE3_A-08TR-ND0,05926 KčParametric Equivalent
ABZT52B3V6-HFComchip Technology0641-ABZT52B3V6-HFTR-ND0,05982 KčParametric Equivalent
BZT52-B3V6-QXNexperia USA Inc.01727-BZT52-B3V6-QXTR-ND0,00000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,54203 Kč15 420,30 Kč
20 0001,41334 Kč28 266,80 Kč
30 0001,34776 Kč40 432,80 Kč
50 0001,27408 Kč63 704,00 Kč
70 0001,23045 Kč86 131,50 Kč
100 0001,18805 Kč118 805,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,54203 Kč
Unit Price with VAT:1,86586 Kč