
ABZT52B3V6-HF | |
|---|---|
DigiKey Part Number | 641-ABZT52B3V6-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABZT52B3V6-HF |
Description | DIODE ZENER 3.6V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±1.94% Surface Mount SOD-123 |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±1.94% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 95 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 4.5 µA @ 1 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,47798 Kč | 4 433,94 Kč |
| 6 000 | 1,33246 Kč | 7 994,76 Kč |
| 9 000 | 1,25827 Kč | 11 324,43 Kč |
| 15 000 | 1,17484 Kč | 17 622,60 Kč |
| 21 000 | 1,12541 Kč | 23 633,61 Kč |
| 30 000 | 1,11562 Kč | 33 468,60 Kč |
| Unit Price without VAT: | 1,47798 Kč |
|---|---|
| Unit Price with VAT: | 1,78836 Kč |

