Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



BZT52B3V3-E3-18 | |
|---|---|
DigiKey Part Number | BZT52B3V3-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B3V3-E3-18 |
Description | DIODE ZENER 3.3V 410MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Power - Max 410 mW |
Mfr | Impedance (Max) (Zzt) 95 Ohms |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±2% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B3V3-E3-08 | Vishay General Semiconductor - Diodes Division | 4 896 | 112-BZT52B3V3-E3-08CT-ND | 9,66000 Kč | Parametric Equivalent |
| BZT52B3V3-G3-08 | Vishay General Semiconductor - Diodes Division | 55 313 | BZT52B3V3-G3-08GICT-ND | 8,19000 Kč | Parametric Equivalent |
| BZT52B3V3-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZT52B3V3-G3-18-ND | 1,35368 Kč | Parametric Equivalent |
| BZT52B3V3-TP | MCC (Micro Commercial Components) | 0 | BZT52B3V3-TP-ND | 1,00832 Kč | Similar |
| BZT52C3V3-7-F | Diodes Incorporated | 50 195 | BZT52C3V3-FDICT-ND | 4,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,64028 Kč | 16 402,80 Kč |
| 20 000 | 1,50503 Kč | 30 100,60 Kč |
| 30 000 | 1,43611 Kč | 43 083,30 Kč |
| 50 000 | 1,35867 Kč | 67 933,50 Kč |
| 70 000 | 1,31282 Kč | 91 897,40 Kč |
| 100 000 | 1,27300 Kč | 127 300,00 Kč |
| Unit Price without VAT: | 1,64028 Kč |
|---|---|
| Unit Price with VAT: | 1,98474 Kč |








