BZT52B16-G3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 12 032
Unit Price: 4,30000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,56717 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,43970 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 9 280
Unit Price: 1,96000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,96000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2 690
Unit Price: 1,59000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 2,43000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 7 550
Unit Price: 2,53000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 7 408
Unit Price: 3,18000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 075
Unit Price: 3,93000 Kč
Datasheet

Similar


onsemi
In Stock: 27 420
Unit Price: 1,59000 Kč
Datasheet

Similar


onsemi
In Stock: 23 201
Unit Price: 2,06000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,26836 Kč

Similar


Diodes Incorporated
In Stock: 1 689
Unit Price: 2,34000 Kč
Datasheet
Zener Diode 16 V 410 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 16 V 410 mW ±2% Surface Mount SOD-123
SOD 123

BZT52B16-G3-18

DigiKey Part Number
BZT52B16-G3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52B16-G3-18
Description
DIODE ZENER 16V 410MW SOD123
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 410 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
410 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 12 V
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,33054 Kč13 305,40 Kč
20 0001,21633 Kč24 326,60 Kč
30 0001,15813 Kč34 743,90 Kč
50 0001,09273 Kč54 636,50 Kč
70 0001,05399 Kč73 779,30 Kč
100 0001,01635 Kč101 635,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,33054 Kč
Unit Price with VAT:1,60995 Kč