


BZT52B15-HE3-08 | |
|---|---|
DigiKey Part Number | 112-BZT52B15-HE3-08TR-ND - Tape & Reel (TR) 112-BZT52B15-HE3-08CT-ND - Cut Tape (CT) 112-BZT52B15-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B15-HE3-08 |
Description | DIODE ZENER 15V 410MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 15 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 11 V |
Mfr | Operating Temperature -65°C ~ 150°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123 |
Power - Max 410 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B15-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZT52B15-HE3_A-08TR-ND | 1,10240 Kč | MFR Recommended |
| BZT52B15-TP | MCC (Micro Commercial Components) | 0 | BZT52B15-TP-ND | 0,79400 Kč | Similar |
| BZT52C15-13-F | Diodes Incorporated | 4 105 | BZT52C15-13-FDICT-ND | 4,41000 Kč | Similar |
| BZT52C15-7-F | Diodes Incorporated | 0 | BZT52C15-FDICT-ND | 4,20000 Kč | Similar |
| BZT52C15-TP | MCC (Micro Commercial Components) | 1 920 | 353-BZT52C15-TPCT-ND | 2,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,59100 Kč | 35,91 Kč |
| 100 | 2,24050 Kč | 224,05 Kč |
| 500 | 1,64540 Kč | 822,70 Kč |
| 1 000 | 1,45285 Kč | 1 452,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,54100 Kč | 25,41 Kč |
| 100 | 1,70500 Kč | 170,50 Kč |
| 500 | 1,30188 Kč | 650,94 Kč |
| 1 000 | 1,16560 Kč | 1 165,60 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

