


BZT52C15-TP | |
|---|---|
DigiKey Part Number | 353-BZT52C15-TPTR-ND - Tape & Reel (TR) 353-BZT52C15-TPCT-ND - Cut Tape (CT) 353-BZT52C15-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C15-TP |
Description | DIODE ZENER 15V 500MW SOD123 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±6% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,51200 Kč | 15,12 Kč |
| 100 | 0,67190 Kč | 67,19 Kč |
| 500 | 0,65094 Kč | 325,47 Kč |
| 1 000 | 0,63792 Kč | 637,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,61734 Kč | 1 852,02 Kč |
| 6 000 | 0,59676 Kč | 3 580,56 Kč |
| 9 000 | 0,41156 Kč | 3 704,04 Kč |
| 15 000 | 0,39098 Kč | 5 864,70 Kč |
| 21 000 | 0,37040 Kč | 7 778,40 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |


