BZT52B13-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,45695 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 5 019
Unit Price: 5,25000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 693
Unit Price: 15,75000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 75 364
Unit Price: 5,04000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 7,14000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,04129 Kč
Datasheet

Similar


onsemi
In Stock: 37
Unit Price: 3,57000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 9 386
Unit Price: 4,41000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 097
Unit Price: 5,25000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 6,09000 Kč
Datasheet

Similar


onsemi
In Stock: 789
Unit Price: 6,72000 Kč
Datasheet
Zener Diode 13 V 410 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 13 V 410 mW ±2% Surface Mount SOD-123
SOD 123

BZT52B13-HE3-18

DigiKey Part Number
BZT52B13-HE3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52B13-HE3-18
Description
DIODE ZENER 13V 410MW SOD123
Customer Reference
Detailed Description
Zener Diode 13 V 410 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
100 nA @ 10 V
Mfr
Operating Temperature
-65°C ~ 150°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-123
Power - Max
410 mW
Base Product Number
Impedance (Max) (Zzt)
25 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B13-HE3_A-18Vishay General Semiconductor - Diodes Division0112-BZT52B13-HE3_A-18TR-ND1,45695 KčMFR Recommended
BZT52C13S-7-FDiodes Incorporated5 019BZT52C13S-FDICT-ND5,25000 KčSimilar
CMHZ5243B TR PBFREECentral Semiconductor Corp6931514-CMHZ5243BTRPBFREECT-ND15,75000 KčSimilar
DDZ13B-7Diodes Incorporated75 364DDZ13BDICT-ND5,04000 KčSimilar
DDZ9700-7Diodes Incorporated031-DDZ9700-7CT-ND7,14000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types