
BZT03C12-TAP | |
|---|---|
DigiKey Part Number | BZT03C12-TAPGICT-ND - Cut Tape (CT) BZT03C12-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZT03C12-TAP |
Description | DIODE ZENER 12V 1.3W SOD57 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1.3 W ±5.42% Through Hole SOD-57 |
Datasheet | Datasheet |
EDA/CAD Models | BZT03C12-TAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.42% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | SOD-57 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,79000 Kč | 14,79 Kč |
| 10 | 11,76900 Kč | 117,69 Kč |
| 100 | 8,10290 Kč | 810,29 Kč |
| 500 | 6,43648 Kč | 3 218,24 Kč |
| 1 000 | 5,74908 Kč | 5 749,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,30748 Kč | 26 537,40 Kč |
| 10 000 | 4,77007 Kč | 47 700,70 Kč |
| 15 000 | 4,72841 Kč | 70 926,15 Kč |
| 25 000 | 4,68675 Kč | 117 168,75 Kč |
| Unit Price without VAT: | 14,79000 Kč |
|---|---|
| Unit Price with VAT: | 17,89590 Kč |


