
BZM55C3V3-TR | |
|---|---|
DigiKey Part Number | 112-BZM55C3V3-TR-ND - Tape & Reel (TR) 112-BZM55C3V3-CT-ND - Cut Tape (CT) 112-BZM55C3V3-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZM55C3V3-TR |
Description | DIODE ZENER 3.3V 500MW MICROMELF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW Surface Mount MicroMELF |
Datasheet | Datasheet |
EDA/CAD Models | BZM55C3V3-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 600 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | MicroMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 Kč | 3,37 Kč |
| 10 | 2,18900 Kč | 21,89 Kč |
| 100 | 1,07360 Kč | 107,36 Kč |
| 500 | 1,03146 Kč | 515,73 Kč |
| 1 000 | 1,01040 Kč | 1 010,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,01082 Kč | 2 527,05 Kč |
| 5 000 | 0,90334 Kč | 4 516,70 Kč |
| 7 500 | 0,84848 Kč | 6 363,60 Kč |
| 12 500 | 0,54730 Kč | 6 841,25 Kč |
| Unit Price without VAT: | 3,37000 Kč |
|---|---|
| Unit Price with VAT: | 4,07770 Kč |



