


LM4040C20QDBZR | |
|---|---|
DigiKey Part Number | 296-20886-2-ND - Tape & Reel (TR) 296-20886-1-ND - Cut Tape (CT) 296-20886-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040C20QDBZR |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.048V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040C20QDBZR Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.048V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040AIM3X-2.0/NOPB | Texas Instruments | 5 972 | 296-LM4040AIM3X-2.0/NOPBCT-ND | 49,56000 Kč | Similar |
| LM4040CIM3-2.0/NOPB | Texas Instruments | 23 835 | LM4040CIM3-2.0/NOPBCT-ND | 18,27000 Kč | Similar |
| LM4050BIM3X-2.0/NOPB | Texas Instruments | 11 800 | LM4050BIM3X-2.0/NOPB-ND | 30,65707 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 26,60400 Kč | 266,04 Kč |
| 25 | 24,18120 Kč | 604,53 Kč |
| 100 | 21,51250 Kč | 2 151,25 Kč |
| 250 | 20,24040 Kč | 5 060,10 Kč |
| 500 | 19,47396 Kč | 9 736,98 Kč |
| 1 000 | 19,37254 Kč | 19 372,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,06381 Kč | 54 191,43 Kč |
| 6 000 | 17,68245 Kč | 106 094,70 Kč |
| 9 000 | 17,49150 Kč | 157 423,50 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |

