
BZM55B6V2-TR | |
|---|---|
DigiKey Part Number | 112-BZM55B6V2-TR-ND - Tape & Reel (TR) 112-BZM55B6V2-CT-ND - Cut Tape (CT) 112-BZM55B6V2-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZM55B6V2-TR |
Description | DIODE ZENER 6.2V 500MW MICROMELF |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW Surface Mount MicroMELF |
Datasheet | Datasheet |
EDA/CAD Models | BZM55B6V2-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | MicroMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,80900 Kč | 48,09 Kč |
| 100 | 3,01740 Kč | 301,74 Kč |
| 500 | 2,23670 Kč | 1 118,35 Kč |
| 1 000 | 1,98410 Kč | 1 984,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,70949 Kč | 4 273,72 Kč |
| 5 000 | 1,53941 Kč | 7 697,05 Kč |
| 7 500 | 1,45267 Kč | 10 895,02 Kč |
| 12 500 | 1,35513 Kč | 16 939,12 Kč |
| 17 500 | 1,29734 Kč | 22 703,45 Kč |
| 25 000 | 1,24116 Kč | 31 029,00 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |




